


| HB6002HLT | |
|---|---|
| DigiKey Part Number | 553-HB6002HLTTR-ND - Tape & Reel (TR) 553-HB6002HLTCT-ND - Cut Tape (CT) 553-HB6002HLTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | HB6002HLT | 
| Description | MOD  SIN  1GPP  1:1  HF  SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Pulse Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
| Inductance | 350µH | |
| ET (Volt-Time) | - | |
| Turns Ratio - Primary:Secondary | 1CT:1CT | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
| Height - Seated (Max) | 0.236" (6.00mm) | |
| Operating Temperature | 0°C ~ 70°C | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 350 | 2,91311 € | 1.019,59 € | 
| 700 | 2,81226 € | 1.968,58 € | 
| 1.050 | 2,76066 € | 2.898,69 € | 
| 1.750 | 2,70249 € | 4.729,36 € | 
| 2.450 | 2,66793 € | 6.536,43 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,21000 € | 4,21 € | 
| 10 | 3,80200 € | 38,02 € | 
| 25 | 3,64920 € | 91,23 € | 
| 50 | 3,53700 € | 176,85 € | 
| 100 | 3,42760 € | 342,76 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,96000 € | 4,96 € | 
| 10 | 3,80400 € | 38,04 € | 
| 25 | 3,49720 € | 87,43 € | 
| 50 | 3,30600 € | 165,30 € | 
| 100 | 3,14450 € | 314,45 € | 
| Unit Price without VAT: | 4,21000 € | 
|---|---|
| Unit Price with VAT: | 5,22040 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece