
HX1188 | |
|---|---|
DigiKey Part Number | 553-1208-ND |
Manufacturer | |
Manufacturer Product Number | HX1188 |
Description | MODULE XFRMR SGL ETHR LAN 16SOIC |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1188 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.03 oz (0.85 g) |






