RAVF Series 0404(1010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF102DJT10R0

DigiKey Part Number
738-RAVF102DJT10R0TR-ND - Tape & Reel (TR)
738-RAVF102DJT10R0CT-ND - Cut Tape (CT)
738-RAVF102DJT10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF102DJT10R0
Description
RES ARRAY 2 RES 10 OHM 0404
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
RAVF102DJT10R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
-
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03000 €0,30 €
250,02480 €0,62 €
500,02160 €1,08 €
1000,01900 €1,90 €
2500,01612 €4,03 €
5000,01428 €7,14 €
1.0000,01272 €12,72 €
5.0000,00994 €49,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00903 €90,30 €
20.0000,00826 €165,20 €
30.0000,00786 €235,80 €
50.0000,00741 €370,50 €
70.0000,00715 €500,50 €
100.0000,00688 €688,00 €
120.0000,00676 €811,20 €
240.0000,00633 €1.519,20 €
250.0000,00630 €1.575,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €