


HB6006HLT | |
|---|---|
DigiKey Part Number | 553-HB6006HLTTR-ND - Tape & Reel (TR) 553-HB6006HLTCT-ND - Cut Tape (CT) 553-HB6006HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB6006HLT |
Description | MOD SIN 1GP 1:1 HF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,63700 € | 36,37 € |
| 25 | 3,33880 € | 83,47 € |
| 50 | 3,15280 € | 157,64 € |
| 100 | 2,99580 € | 299,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,07746 € | 1.077,11 € |
| 700 | 2,98100 € | 2.086,70 € |
| 1.050 | 2,92579 € | 3.072,08 € |
| 1.750 | 2,85753 € | 5.000,68 € |
| 2.450 | 2,81333 € | 6.892,66 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,89000 € |

