


HXB5G014HLT | |
|---|---|
DigiKey Part Number | 553-HXB5G014HLTTR-ND - Tape & Reel (TR) 553-HXB5G014HLTCT-ND - Cut Tape (CT) 553-HXB5G014HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB5G014HLT |
Description | MOD SIN GPP 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,57300 € | 35,73 € |
| 25 | 3,27920 € | 81,98 € |
| 50 | 3,09560 € | 154,78 € |
| 100 | 2,94050 € | 294,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,41500 € | 845,25 € |
| 700 | 2,33933 € | 1.637,53 € |
| 1.050 | 2,29604 € | 2.410,84 € |
| 1.750 | 2,24246 € | 3.924,30 € |
| 2.450 | 2,21891 € | 5.436,33 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,79080 € |

