H1012 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 659
Unit Price: 4,48000 €
Datasheet
H1012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1012

DigiKey Part Number
553-1202-ND
Manufacturer
Manufacturer Product Number
H1012
Description
MODULE TRANSFMR SNGL LAN 16P SMD
Customer Reference
Detailed Description
LAN Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Transformer Type
LAN
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
1.000" L x 0.390" W (25.40mm x 9.91mm)
Height - Seated (Max)
0.245" (6.22mm)
Operating Temperature
0°C ~ 70°C
Weight
0.11 oz (3.13 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes