
BWVH005956102R2T00 | |
|---|---|
DigiKey Part Number | 553-BWVH005956102R2T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVH005956102R2T00 |
Description | FIXED IND 2.2UH 1.7A 110 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.7 A 110mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.232" L x 0.220" W (5.90mm x 5.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16967 € | 339,34 € |
| Unit Price without VAT: | 0,16967 € |
|---|---|
| Unit Price with VAT: | 0,21039 € |

