
BWVH002016102R2TH1 | |
|---|---|
DigiKey Part Number | 553-BWVH002016102R2TH1TR-ND - Tape & Reel (TR) 553-BWVH002016102R2TH1CT-ND - Cut Tape (CT) 553-BWVH002016102R2TH1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVH002016102R2TH1 |
Description | INDUCTOR POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 970 mA 205mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 205mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,12730 € | 12,73 € |
| 1.000 | 0,10468 € | 104,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09869 € | 197,38 € |
| 4.000 | 0,09306 € | 372,24 € |
| 6.000 | 0,08991 € | 539,46 € |
| 10.000 | 0,08611 € | 861,10 € |
| 14.000 | 0,08369 € | 1.171,66 € |
| 20.000 | 0,08120 € | 1.624,00 € |
| 50.000 | 0,07516 € | 3.758,00 € |
| 100.000 | 0,07459 € | 7.459,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

