BWCS0016100823NG00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCS00292821R39K00

DigiKey Part Number
553-BWCS00292821R39K00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWCS00292821R39K00
Description
INDUCTOR RF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
390 nH Unshielded Drum Core, Wirewound Inductor 470 mA 1.12Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
390 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.12Ohm Max
Q @ Freq
45 @ 100MHz
Frequency - Self Resonant
500MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07015 €140,30 €
Manufacturers Standard Package
Unit Price without VAT:0,07015 €
Unit Price with VAT:0,08699 €