
BWCM001207074N3H00 | |
---|---|
DigiKey Part Number | 553-BWCM001207074N3H00TR-ND - Tape & Reel (TR) 553-BWCM001207074N3H00CT-ND - Cut Tape (CT) 553-BWCM001207074N3H00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCM001207074N3H00 |
Description | INDUCTOR RF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Drum Core, Wirewound Inductor 750 mA 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.3 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.028" W (1.19mm x 0.70mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,09500 € | 0,95 € |
100 | 0,07810 € | 7,81 € |
1.000 | 0,06420 € | 64,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05707 € | 228,28 € |
8.000 | 0,05381 € | 430,48 € |
12.000 | 0,05199 € | 623,88 € |
20.000 | 0,04979 € | 995,80 € |
28.000 | 0,04839 € | 1.354,92 € |
40.000 | 0,04695 € | 1.878,00 € |
100.000 | 0,04346 € | 4.346,00 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13640 € |