
BSCH0006030310NJ00 | |
|---|---|
DigiKey Part Number | 553-BSCH0006030310NJ00TR-ND - Tape & Reel (TR) 553-BSCH0006030310NJ00CT-ND - Cut Tape (CT) 553-BSCH0006030310NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0006030310NJ00 |
Description | FIXED IND 10NH 220MA 510 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 220 mA 510mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 510mOhm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 2.9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 100 | 0,01740 € | 1,74 € |
| 1.000 | 0,01436 € | 14,36 € |
| 5.000 | 0,01252 € | 62,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01141 € | 171,15 € |
| 30.000 | 0,01076 € | 322,80 € |
| 45.000 | 0,01039 € | 467,55 € |
| 75.000 | 0,00995 € | 746,25 € |
| 105.000 | 0,00967 € | 1.015,35 € |
| 150.000 | 0,00938 € | 1.407,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

