
BMMA00131364100MV1 | |
|---|---|
DigiKey Part Number | 553-BMMA00131364100MV1TR-ND - Tape & Reel (TR) 553-BMMA00131364100MV1CT-ND - Cut Tape (CT) 553-BMMA00131364100MV1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMMA00131364100MV1 |
Description | FIXED IND 10UH 10A 17.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 10 A 17.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,16600 € | 11,66 € |
| 100 | 0,95860 € | 95,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,88696 € | 221,74 € |
| 500 | 0,83634 € | 418,17 € |
| 750 | 0,80813 € | 606,10 € |
| 1.250 | 0,77395 € | 967,44 € |
| 1.750 | 0,75226 € | 1.316,46 € |
| 2.500 | 0,72994 € | 1.824,85 € |
| 6.250 | 0,70279 € | 4.392,44 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,76080 € |

