10 µH Shielded Molded Inductor 10 A 17.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMMA00131364100MV1

DigiKey Part Number
553-BMMA00131364100MV1TR-ND - Tape & Reel (TR)
553-BMMA00131364100MV1CT-ND - Cut Tape (CT)
553-BMMA00131364100MV1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMMA00131364100MV1
Description
FIXED IND 10UH 10A 17.2 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 10 A 17.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15.5A
Shielding
Shielded
DC Resistance (DCR)
17.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Height - Seated (Max)
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,16600 €11,66 €
1000,95860 €95,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,88696 €221,74 €
5000,83634 €418,17 €
7500,80813 €606,10 €
1.2500,77395 €967,44 €
1.7500,75226 €1.316,46 €
2.5000,72994 €1.824,85 €
6.2500,70279 €4.392,44 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,76080 €