
BBSY00100505241Y00 | |
---|---|
DigiKey Part Number | 553-BBSY00100505241Y00TR-ND - Tape & Reel (TR) 553-BBSY00100505241Y00CT-ND - Cut Tape (CT) 553-BBSY00100505241Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBSY00100505241Y00 |
Description | FERRITE BEAD 240 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02900 € | 0,29 € |
25 | 0,02520 € | 0,63 € |
50 | 0,02280 € | 1,14 € |
100 | 0,02040 € | 2,04 € |
250 | 0,01772 € | 4,43 € |
500 | 0,01580 € | 7,90 € |
1.000 | 0,01405 € | 14,05 € |
5.000 | 0,01048 € | 52,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00912 € | 91,20 € |
20.000 | 0,00786 € | 157,20 € |
30.000 | 0,00783 € | 234,90 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |