BBUP00453215800Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABUP00321611800Y00

DigiKey Part Number
553-ABUP00321611800Y00TR-ND - Tape & Reel (TR)
553-ABUP00321611800Y00CT-ND - Cut Tape (CT)
553-ABUP00321611800Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABUP00321611800Y00
Description
FERRITE BEAD 80 OHM 1206 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 12mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
12mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.765
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,22600 €2,26 €
250,19640 €4,91 €
500,17520 €8,76 €
1000,15590 €15,59 €
2500,13264 €33,16 €
5000,11654 €58,27 €
1.0000,10466 €104,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08551 €256,53 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,39680 €