New at DigiKey
Image for TP960.481 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP960.481

DigiKey Part Number
1736-TP960.481-ND
Manufacturer
Manufacturer Product Number
TP960.481
Description
AC/DC DIN RAIL SUPPLY 48V 960W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 20A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PULS, LP
Series
-
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
323 ~ 550 VAC (3 Phase)
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
960W
Voltage - Isolation
500 V
Applications
Laboratory
Efficiency
97.1%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
5.35" L x 3.11" W x 4.88" H (136.0mm x 79.0mm x 124.0mm)
Approval Agency
CE, SEMI
Standard Number
61010-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.