SLR10.100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


PULS, LP
In Stock: 39
Unit Price: 283,70000 €
Datasheet

Similar


PULS, LP
In Stock: 9
Unit Price: 340,49000 €
Datasheet
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR10.100

DigiKey Part Number
1736-1129-ND
Manufacturer
Manufacturer Product Number
SLR10.100
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
SLR10.100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PULS, LP
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 132 VAC, 176 ~ 264 VAC
DC Voltage - Input (Min)
160V
DC Voltage - Input (Max)
375V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Load Sharing
Size / Dimension
4.02" L x 4.72" W x 4.88" H (102.0mm x 120.0mm x 124.0mm)
Approval Agency
CB, CE, cULus, cURus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes