Buzzers Indicator, Internally Driven Magnetic 3 V 40mA 2.7kHz 82dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI-0927-S-3V

DigiKey Part Number
668-SMI-0927-S-3VTR-ND - Tape & Reel (TR)
668-SMI-0927-S-3VCT-ND - Cut Tape (CT)
668-SMI-0927-S-3VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMI-0927-S-3V
Description
EM INDICATOR 2700HZ 82DB 3V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 3 V 40mA 2.7kHz 82dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMI-0927-S-3V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
3 V
Voltage Range
2 ~ 5V
Frequency
2.7kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
82dB @ 3V, 10cm
Current - Supply
40mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 734
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 €2,53 €
101,98500 €19,85 €
251,80840 €45,21 €
501,68620 €84,31 €
1001,57370 €157,37 €
2501,52740 €381,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,34322 €1.343,22 €
2.0001,25280 €2.505,60 €
3.0001,24787 €3.743,61 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,13720 €