
POM-5038L-C3310-R | |
|---|---|
DigiKey Part Number | 668-1678-ND |
Manufacturer | |
Manufacturer Product Number | POM-5038L-C3310-R |
Description | MIC COND ANLG OMNI -38DB 0.236"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser Omnidirectional (-38dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | POM-5038L-C3310-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -38dB ±3dB | |
S/N Ratio | 62dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.205" (5.20mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,51800 € | 15,18 € |
| 25 | 1,36680 € | 34,17 € |
| 50 | 1,26520 € | 63,26 € |
| 100 | 1,17270 € | 117,27 € |
| 300 | 1,04233 € | 312,70 € |
| 500 | 0,98790 € | 493,95 € |
| 1.000 | 0,91954 € | 919,54 € |
| 5.000 | 0,81757 € | 4.087,85 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,48000 € |

