
AT-2441-T-HT-LW95 | |
|---|---|
DigiKey Part Number | 668-AT-2441-T-HT-LW95-ND |
Manufacturer | |
Manufacturer Product Number | AT-2441-T-HT-LW95 |
Description | BUZZER PIEZO 4100HZ 90DB 10VP-P |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 10 V 12mA 4.1kHz 90dB @ 10V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AT-2441-T-HT-LW95 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 10 V | |
Voltage Range | 10 ~ 30V | |
Frequency | 4.1kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 10V, 10cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,51800 € | 15,18 € |
| 25 | 1,36680 € | 34,17 € |
| 50 | 1,26520 € | 63,26 € |
| 100 | 1,17270 € | 117,27 € |
| 250 | 1,06268 € | 265,67 € |
| 500 | 0,98790 € | 493,95 € |
| 1.000 | 0,91954 € | 919,54 € |
| 5.000 | 0,81757 € | 4.087,85 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,48000 € |

