
AS020100MR-R | |
|---|---|
DigiKey Part Number | 668-AS020100MR-R-ND |
Manufacturer | |
Manufacturer Product Number | AS020100MR-R |
Description | SPEAKER 100OHM 250MW TOP PT 90DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms General Purpose Speaker 250 mW 700 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS020100MR-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 700 Hz ~ 5 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 100 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 250 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Operating Temperature | -20°C ~ 85°C | |
Distortion Rating | 5% Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,39700 € | 13,97 € |
| 25 | 1,27120 € | 31,78 € |
| 50 | 1,18520 € | 59,26 € |
| 100 | 1,10550 € | 110,55 € |
| 300 | 0,99180 € | 297,54 € |
| 500 | 0,94368 € | 471,84 € |
| 1.000 | 0,88270 € | 882,70 € |
| 5.000 | 0,84211 € | 4.210,55 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,20720 € |


