
AS01508MR-3-R | |
|---|---|
DigiKey Part Number | AS01508MR-3-R-ND |
Manufacturer | |
Manufacturer Product Number | AS01508MR-3-R |
Description | SPEAKER 8OHM 300MW TOP PORT 88DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 900 Hz ~ 20 kHz Top Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 900 Hz ~ 20 kHz | |
Frequency - Self Resonant | 900Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |

