
ABLF2733A | |
|---|---|
DigiKey Part Number | 668-ABLF2733A-ND |
Manufacturer | |
Manufacturer Product Number | ABLF2733A |
Description | BENDER 27MM 3.3KHZ 100NF 30VPP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm) 500 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 3.3 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 100000pF @ 100kHz | |
Operating Temperature | - | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 4,81000 € | 48,10 € |
| 25 | 4,34760 € | 108,69 € |
| 50 | 4,03440 € | 201,72 € |
| 100 | 3,74870 € | 374,87 € |
| 400 | 3,24863 € | 1.299,45 € |
| 800 | 3,02979 € | 2.423,83 € |
| 1.200 | 3,01210 € | 3.614,52 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,77480 € |

