
AK4200/6-5.0-V-BAGY | |
|---|---|
DigiKey Part Number | 5294-AK4200/6-5.0-V-BAGY-ND |
Manufacturer | |
Manufacturer Product Number | AK4200/6-5.0-V-BAGY |
Description | TERM BLK 6POS 5.0MM 0.197" VERTI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,05900 € | 30,59 € |
| 25 | 2,68120 € | 67,03 € |
| 50 | 2,44680 € | 122,34 € |
| 100 | 2,25350 € | 225,35 € |
| 250 | 2,05344 € | 513,36 € |
| 500 | 1,93746 € | 968,73 € |
| 1.000 | 1,84616 € | 1.846,16 € |
| 5.000 | 1,70469 € | 8.523,45 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,34440 € |

