RF Switch IC General Purpose SPDT 75Ohm 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE42726A-Z

DigiKey Part Number
1046-PE42726A-ZTR-ND - Tape & Reel (TR)
1046-PE42726A-ZCT-ND - Cut Tape (CT)
1046-PE42726A-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE42726A-Z
Description
SPDT, DOCSIS3.X, REFLECTIVE RF S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 75Ohm 12-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
5MHz ~ 1.794GHz
Isolation
21dB
Insertion Loss
0.4dB
Test Frequency
1.794GHz
P1dB
-
IIP3
-
Features
DC Blocked
Impedance
75Ohm
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,15000 €5,15 €
1013,60594 €364,20 €
1.0002,40108 €2.401,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,40109 €7.203,27 €
Manufacturers Standard Package
Unit Price without VAT:5,15000 €
Unit Price with VAT:6,38600 €