
| C2053A.12.08 | |
|---|---|
| DigiKey Part Number | C2053N-100-ND | 
| Manufacturer | |
| Manufacturer Product Number | C2053A.12.08 | 
| Description | HOOK-UP SOLID 16AWG BRN 100' | 
| Customer Reference | |
| Detailed Description | 16 AWG Hook-Up Wire Solid Brown 300V 100.0' (30.5m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | Solid | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
| Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
| Length | 100.0' (30.5m) | |
| Voltage | 300V | |
| Operating Temperature | -20°C ~ 105°C | |
| Jacket Color | ||
| Ratings | UL Style 1007/1569, ASTM B-33 | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 30,44000 € | 30,44 € | 
| 5 | 24,91000 € | 124,55 € | 
| 10 | 19,37400 € | 193,74 € | 
| Unit Price without VAT: | 30,44000 € | 
|---|---|
| Unit Price with VAT: | 37,74560 € | 




 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece