
| C0456A.41.10 | |
|---|---|
| DigiKey Part Number | C0456AG-1000-ND | 
| Manufacturer | Encore Wire | 
| Manufacturer Product Number | C0456A.41.10 | 
| Description | CABLE 2CON 16AWG GRAY SHLD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 1000.0' (304.8m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 2 | |
| Wire Gauge | ||
| Conductor Strand | 19/0.0117" | |
| Conductor Material | Copper, Annealed Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.243" (6.17mm) | |
| Shield Type | Foil | |
| Length | 1000.0' (304.8m) | |
| Jacket Color | Gray | |
| Ratings | ASTM B-33 | |
| Features | Drain Wire | |
| Voltage | 300 V | |
| Operating Temperature | -20°C ~ 105°C | |
| Usage | Communication, Control | |
| Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
| Shield Material | Flexfoil® | |
| Shield Coverage | 100% | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,69392 € | 693,92 € | 
| 2.000 | 0,65932 € | 1.318,64 € | 
| 3.000 | 0,63972 € | 1.919,16 € | 
| 5.000 | 0,61569 € | 3.078,45 € | 
| 7.000 | 0,60025 € | 4.201,75 € | 
| 10.000 | 0,58422 € | 5.842,20 € | 
| Unit Price without VAT: | 0,69392 € | 
|---|---|
| Unit Price with VAT: | 0,86046 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece