16 AWG Hook-Up Wire 26/30 Blue 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76512.18.16

DigiKey Part Number
C76512BL-500-ND
Manufacturer
Manufacturer Product Number
76512.18.16
Description
HOOK-UP STRND 16AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Blue 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.123" (3.12mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.500
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,16068 €80,34 €
1.0000,15288 €152,88 €
1.5000,14847 €222,70 €
2.5000,14307 €357,68 €
3.5000,13960 €488,60 €
5.0000,13599 €679,95 €
Manufacturers Standard Package
Unit Price without VAT:0,16068 €
Unit Price with VAT:0,19924 €
Alternate Color
HOOK-UP STRND 16AWG BLACK
In-Stock: 16000
Unit Price: 0,15450 €
HOOK-UP STRND 16AWG WHITE
In-Stock: 8000
Unit Price: 0,15588 €
HOOK-UP STRND 16AWG RED 500'
In-Stock: 13500
Unit Price: 0,14908 €
HOOK-UP STRND 16AWG ORANGE
In-Stock: 5000
Unit Price: 0,15456 €
HOOK-UP STRND 16AWG YELLOW
In-Stock: 1500
Unit Price: 0,16518 €
Alternate Length
HOOK-UP STRND 16AWG 600V BLUE
In-Stock: 0
Unit Price:
HOOK-UP STRND 16AWG 600V BLUE
In-Stock: 8
Unit Price: 23,20000 €