
2137114E | |
---|---|
DigiKey Part Number | C2137114E-600-ND |
Manufacturer | |
Manufacturer Product Number | 2137114E |
Description | CABLE CAT5E 8COND 24AWG GRAY |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Gray 24 AWG 600.0' (182.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | - | |
Length | 600.0' (182.9m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Rip Cord | |
Operating Temperature | -40°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 103,70000 € | 103,70 € |
2 | 98,67500 € | 197,35 € |
3 | 95,83333 € | 287,50 € |
Unit Price without VAT: | 103,70000 € |
---|---|
Unit Price with VAT: | 128,58800 € |
