cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2137113E

DigiKey Part Number
2137113E-ND
Manufacturer
Manufacturer Product Number
2137113E
Description
CABLE CAT5E 8COND 24AWG IVY 600'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Ivory 24 AWG 600.0' (182.9m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
-
Length
600.0' (182.9m)
Jacket Color
Ivory
Ratings
-
Features
Rip Cord
Operating Temperature
-40°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CABLE CAT5E 8COND 24AWG GRAY
In-Stock: 4
Unit Price: 103,70000 €