
16085.XX.01 | |
|---|---|
DigiKey Part Number | 16085.XX.01-ND |
Manufacturer | |
Manufacturer Product Number | 16085.XX.01 |
Description | CABLE 5COND 4AWG BLACK |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 4 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 133/25 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 1.365" (34.67mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket (Insulation) Thickness | 0.0600" (1.524mm) | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |

