
01774.XXA.03 | |
|---|---|
DigiKey Part Number | 01774.XXA.03-ND |
Manufacturer | |
Manufacturer Product Number | 01774.XXA.03 |
Description | WELD CBL 1/0AWG 600V RED SHORTS |
Customer Reference | |
Detailed Description | 1/0 AWG Welding Wire 1025/30 Red 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 1025/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.560" (14.22mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -50°C ~ 105°C | |
Jacket Color | ||
Ratings | ASTM B-172 Class K | |
Features | - | |
Base Product Number |

