
E1002S.30.08 | |
|---|---|
DigiKey Part Number | E1002S.30.08-ND |
Manufacturer | |
Manufacturer Product Number | E1002S.30.08 |
Description | CABLE 2COND 22AWG BROWN 1000' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Brown | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |


