C2536A.25.10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: 316,18000 €
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 15
Unit Price: 44,79000 €

Parametric Equivalent


Encore Wire
In Stock: 1
Unit Price: 358,24000 €

Parametric Equivalent


Encore Wire
In Stock: 22
Unit Price: 83,45000 €
2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2536A.25.10

DigiKey Part Number
C2536A.25.10-ND
Manufacturer
Manufacturer Product Number
C2536A.25.10
Description
CABLE 2COND 16AWG GRAY SHLD 500'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.307" (7.80mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
600 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 2COND 16AWG GRAY SHLD
In-Stock: 5000
Unit Price: 0,58490 €
CABLE 2COND 16AWG GRAY SHLD 100'
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG GRAY SHLD
In-Stock: 0
Unit Price: 316,18000 €