
M165D25-2 | |
|---|---|
DigiKey Part Number | 3086-M165D25-2-ND |
Manufacturer | Prowave |
Manufacturer Product Number | M165D25-2 |
Description | ULT SEN TX/RX 1.65MHZ |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 1.65MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prowave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 1.65MHz | |
Voltage - Rated | - | |
Beam Angle | - | |
Operating Temperature | 0°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,55000 € | 14,55 € |
| 10 | 13,33900 € | 133,39 € |
| 30 | 12,31533 € | 369,46 € |
| 50 | 11,43740 € | 571,87 € |
| 100 | 10,20670 € | 1.020,67 € |
| 200 | 9,69895 € | 1.939,79 € |
| 300 | 9,69037 € | 2.907,11 € |
| 500 | 5,28408 € | 2.642,04 € |
| 1.000 | 5,06893 € | 5.068,93 € |
| Unit Price without VAT: | 14,55000 € |
|---|---|
| Unit Price with VAT: | 18,04200 € |








