



37210 | |
|---|---|
DigiKey Part Number | 37210-ND |
Manufacturer | |
Manufacturer Product Number | 37210 |
Description | ESD HANDLER 5-7/8X5-3/8X1-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 5.38" L x 5.88" W x 1.25" H (136.7mm x 149.4mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 5.38" L x 5.88" W x 1.25" H (136.7mm x 149.4mm x 31.8mm) | |
Material | Corrugated Fiberboard | |
Features | 30 Cells, Conductive, Dissipative Partitions, Lid Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 51,97400 € | 259,87 € |
| Unit Price without VAT: | 51,97400 € |
|---|---|
| Unit Price with VAT: | 64,44776 € |

