

37081 | |
---|---|
DigiKey Part Number | 37081-ND |
Manufacturer | |
Manufacturer Product Number | 37081 |
Description | SHIPPER CIRC BD 6-3/16X6X1-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Corrugated Fiberboard 6.19" L x 6.00" W x 1.50" H (157.2mm x 152.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 6.19" L x 6.00" W x 1.50" H (157.2mm x 152.4mm x 38.1mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative Foam Insert, Hinged Lid | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,12000 € | 8,12 € |
10 | 7,06700 € | 70,67 € |
25 | 6,75280 € | 168,82 € |
50 | 6,54560 € | 327,28 € |
100 | 6,36020 € | 636,02 € |
250 | 6,14344 € | 1.535,86 € |
500 | 5,99794 € | 2.998,97 € |
1.000 | 5,86622 € | 5.866,22 € |
Unit Price without VAT: | 8,12000 € |
---|---|
Unit Price with VAT: | 10,06880 € |