
854-80-105-20-001101 | |
|---|---|
DigiKey Part Number  | 854-80-105-20-001101-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 854-80-105-20-001101  | 
Description  | CONN HEADER R/A 105P 1.27MM  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole, Right Angle 105 position 0.050" (1.27mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 854-80-105-20-001101 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 3  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Unshrouded  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.118" (3.00mm)  | |
Contact Length - Post  | 0.126" (3.20mm)  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.174" (4.42mm)  | |
Contact Shape  | Circular  | |
Contact Finish - Mating  | Tin  | |
Contact Finish Thickness - Mating  | -  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Brass  | |
Insulation Material  | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled  | |
Features  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 1A  | |
Voltage Rating  | 150VDC  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 64 | 13,73672 € | 879,15 € | 
| Unit Price without VAT: | 13,73672 € | 
|---|---|
| Unit Price with VAT: | 17,03353 € | 



