
| 830-80-046-30-001101 | |
|---|---|
| DigiKey Part Number | 830-80-046-30-001101-ND | 
| Manufacturer | |
| Manufacturer Product Number | 830-80-046-30-001101 | 
| Description | CONN HEADER SMD 46POS 2MM | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount 46 position 0.079" (2.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.141" (3.60mm) | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.110" (2.79mm) | |
| Contact Shape | Circular | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | - | |
| Contact Finish - Post | Tin | |
| Contact Material | Brass | |
| Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
| Features | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 3A | |
| Voltage Rating | 150VDC | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 5,79410 € | 579,41 € | 
| Unit Price without VAT: | 5,79410 € | 
|---|---|
| Unit Price with VAT: | 7,18468 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece