
813-S1-004-30-014101 | |
|---|---|
DigiKey Part Number | 1212-1624-ND |
Manufacturer | |
Manufacturer Product Number | 813-S1-004-30-014101 |
Description | CONN SPRING PISTON 4POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 813-S1-004-30-014101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,87400 € | 919,68 € |
| Unit Price without VAT: | 2,87400 € |
|---|---|
| Unit Price with VAT: | 3,56376 € |

