
546-87-529-21-121147 | |
|---|---|
DigiKey Part Number | 546-87-529-21-121147-ND |
Manufacturer | |
Manufacturer Product Number | 546-87-529-21-121147 |
Description | CONN SOCKET PGA 529POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 529 (21 x 21) Pos PGA Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 546-87-529-21-121147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PGA | |
Number of Positions or Pins (Grid) | 529 (21 x 21) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Press-Fit | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Bronze | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.098" (2.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 91,20444 € | 820,84 € |
| Unit Price without VAT: | 91,20444 € |
|---|---|
| Unit Price with VAT: | 113,09351 € |

