
POE-ICO-A-USBCW | |
|---|---|
DigiKey Part Number | 3426-POE-ICO-A-USBCWTB-ND |
Manufacturer | |
Manufacturer Product Number | POE-ICO-A-USBCW |
Description | PoE USB-A to USB-C for wall |
Customer Reference | |
Detailed Description | 5V Power Over Ethernet (POE) 1 Port Passive Injector 10/100 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerbx Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 37V ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 5V | |
Current - Output | 2 A | |
Power (Watts) - Per Port | 10W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100 Mbps | |
Features | OCP, SCP | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 2.60" L x 1.80" W x 1.00" H (66.0mm x 45.7mm x 25.4mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | AC Power Cord Included | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | Micro USB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,02000 € | 111,02 € |
| 5 | 107,57600 € | 537,88 € |
| 10 | 103,27200 € | 1.032,72 € |
| 20 | 98,96900 € | 1.979,38 € |
| 50 | 94,66600 € | 4.733,30 € |
| 100 | 90,36300 € | 9.036,30 € |
| 200 | 73,15100 € | 14.630,20 € |
| Unit Price without VAT: | 111,02000 € |
|---|---|
| Unit Price with VAT: | 137,66480 € |


