
LDM-COV-SV | |
|---|---|
DigiKey Part Number | 3426-LDM-COV-SVTB-ND |
Manufacturer | |
Manufacturer Product Number | LDM-COV-SV |
Description | Lite Door iPad Mini Covered Silv |
Customer Reference | |
Detailed Description | Mounting Bracket Block #6-32 Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerbx Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket, Non-Threaded Hole(s) | |
Shape | Block | |
Thread/Screw/Hole Size | #6-32 | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,02000 € | 111,02 € |
| 5 | 103,27200 € | 516,36 € |
| 10 | 98,96900 € | 989,69 € |
| Unit Price without VAT: | 111,02000 € |
|---|---|
| Unit Price with VAT: | 137,66480 € |

