
| TOP259LN | |
|---|---|
| DigiKey Part Number | TOP259LN-ND | 
| Manufacturer | |
| Manufacturer Product Number | TOP259LN | 
| Description | IC OFFLINE SWITCH FLYBACK 7FESIP | 
| Customer Reference | |
| Detailed Description | Converter Offline Flyback Topology 66kHz, 132kHz eSIP-7F | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TOP259LN Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Power Integrations | |
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Output Isolation | Isolated | |
| Internal Switch(s) | Yes | |
| Voltage - Breakdown | 700V | |
| Topology | Flyback | |
| Voltage - Supply (Vcc/Vdd) | - | |
| Duty Cycle | 78% | |
| Frequency - Switching | 66kHz, 132kHz | |
| Power (Watts) | 162 W | |
| Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
| Control Features | - | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Package / Case | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | |
| Supplier Device Package | eSIP-7F | |
| Mounting Type | Through Hole | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece