TOP243FN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 1.773
Unit Price: 1,36000 €
Datasheet
Converter Offline Flyback Topology 66kHz ~ 132kHz TO-262-7C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP243FN

DigiKey Part Number
TOP243FN-ND
Manufacturer
Manufacturer Product Number
TOP243FN
Description
IC OFFLINE SW FLYBACK TO262-7C
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz ~ 132kHz TO-262-7C
Datasheet
 Datasheet
EDA/CAD Models
TOP243FN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
66.5%
Frequency - Switching
66kHz ~ 132kHz
Power (Watts)
45 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
TO-262-7 (6 Leads) Formed Leads
Supplier Device Package
TO-262-7C
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes