
RDK-252 | |
|---|---|
DigiKey Part Number | 596-1313-ND |
Manufacturer | |
Manufacturer Product Number | RDK-252 |
Description | EVAL BOARD FOR CAP014DG CAP002DG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAP014DG, CAP002DG, CAP012DG CAPZero™ Capacitor Discharger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Capacitor Discharger |
Manufacturer Power Integrations | Embedded No |
Series | Utilized IC / Part CAP014DG, CAP002DG, CAP012DG |
Packaging Box | Primary Attributes Low No-Load Input Power (<5 mW Actual Dissipation) |
Part Status Active | Secondary Attributes Surge Testing to EN6100-4-5 Class 4 |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 98,16250 € | 392,65 € |
| Unit Price without VAT: | 98,16250 € |
|---|---|
| Unit Price with VAT: | 121,72150 € |

