


VCUT0714BHD1-G3-08 | |
|---|---|
DigiKey Part Number | 112-VCUT0714BHD1-G3-08TR-ND - Tape & Reel (TR) 112-VCUT0714BHD1-G3-08CT-ND - Cut Tape (CT) 112-VCUT0714BHD1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUT0714BHD1-G3-08 |
Description | TVS DIODE 7VWM 14VWM 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15V, 30V Clamp 3.6A (8/20µs), 2A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
EDA/CAD Models | VCUT0714BHD1-G3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V, 14V | |
Voltage - Breakdown (Min) | 7.3V, 14.5V | |
Voltage - Clamping (Max) @ Ipp | 15V, 30V | |
Current - Peak Pulse (10/1000µs) | 3.6A (8/20µs), 2A (8/20µs) | |
Power - Peak Pulse | 50W, 61W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10630 € | 10,63 € |
| 500 | 0,07858 € | 39,29 € |
| 1.000 | 0,06962 € | 69,62 € |
| 2.000 | 0,06206 € | 124,12 € |
| 5.000 | 0,05386 € | 269,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04878 € | 487,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |










