


| INN3877C-H801-TL | |
|---|---|
| DigiKey Part Number | 596-INN3877C-H801-TLTR-ND - Tape & Reel (TR) 596-INN3877C-H801-TLCT-ND - Cut Tape (CT) 596-INN3877C-H801-TLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | INN3877C-H801-TL | 
| Description | 33 W (85-265 VAC) | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 70kHz InSOP-24D | 
| Datasheet | Datasheet | 
| EDA/CAD Models | INN3877C-H801-TL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Power Integrations | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Isolation | Isolated | |
| Internal Switch(s) | Yes | |
| Voltage - Breakdown | 725V | |
| Topology | Flyback, Secondary Side SR | |
| Voltage - Start Up | 5 V | |
| Voltage - Supply (Vcc/Vdd) | 3.42V ~ 3.78V | |
| Duty Cycle | - | |
| Frequency - Switching | 70kHz | |
| Power (Watts) | 45 W | |
| Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
| Control Features | Frequency Control, Soft Start | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
| Supplier Device Package | InSOP-24D | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,15000 € | 2,15 € | 
| 100 | 1,77850 € | 177,85 € | 
| 1.000 | 1,51356 € | 1.513,56 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 1,51357 € | 3.027,14 € | 
| Unit Price without VAT: | 2,15000 € | 
|---|---|
| Unit Price with VAT: | 2,66600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece