Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 132kHz InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 132kHz InSOP-24D
InSOP-24D

INN3464C0245-TL

DigiKey Part Number
596-INN3464C0245-TLTR-ND - Tape & Reel (TR)
596-INN3464C0245-TLCT-ND - Cut Tape (CT)
596-INN3464C0245-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3464C0245-TL
Description
23W 650V (85-265 VAC)
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 132kHz InSOP-24D
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
-
Frequency - Switching
25kHz ~ 132kHz
Power (Watts)
18 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,04200 €10,42 €
250,94640 €23,66 €
1000,84150 €84,15 €
2500,79148 €197,87 €
5000,76134 €380,67 €
1.0000,73651 €736,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,71609 €1.432,18 €
4.0000,69927 €2.797,08 €
6.0000,69085 €4.145,10 €
10.0000,68152 €6.815,20 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,76080 €