


INN3464C0245-TL | |
|---|---|
DigiKey Part Number | 596-INN3464C0245-TLTR-ND - Tape & Reel (TR) 596-INN3464C0245-TLCT-ND - Cut Tape (CT) 596-INN3464C0245-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3464C0245-TL |
Description | 23W 650V (85-265 VAC) |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 132kHz InSOP-24D |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 25kHz ~ 132kHz | |
Power (Watts) | 18 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,94640 € | 23,66 € |
| 100 | 0,84150 € | 84,15 € |
| 250 | 0,79148 € | 197,87 € |
| 500 | 0,76134 € | 380,67 € |
| 1.000 | 0,73651 € | 736,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71609 € | 1.432,18 € |
| 4.000 | 0,69927 € | 2.797,08 € |
| 6.000 | 0,69085 € | 4.145,10 € |
| 10.000 | 0,68152 € | 6.815,20 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,76080 € |

